Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

$426.66

(exc. GST)

$469.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 22 December 2026
  • Plus 9 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$426.66$14.222

*price indicative

RS Stock No.:
828-2405
Mfr. Part No.:
1214C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30m

Outside Diameter

4.42mm

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Cable CSA

0.23mm²

American Wire Gauge

24AWG

Fire Behaviour

VW-1, FT4, FT1

Core Strands

7 x 200 μm

Number of Strands

7

Size of Strands

200μm

RoHS Status: Exempt

Belden Alpha Essentials Communication & Control Series Control Cable, 4 Number Of Cores, 0.23mm² Cross Sectional Area - 1214C SL005


This control cable is a 4-core control cable designed for reliable communication and control in various applications. With a length of 30m and constructed from tinned copper, this cable features a PVC sheath in a grey colour, making it suitable for low-voltage environments. The product is screened, reducing electromagnetic interference, which enhances signal integrity.

Features & Benefits


• Incorporates 4 cores for versatile connections

• Constructed with tinned copper for effective conductivity

• PVC insulation ensures robust protection against chemicals

• Screened design minimises electromagnetic interference

• Rated for voltages up to 300V for safety

• Operates effectively in temperatures from -20°C to +80°C

Applications


• Used for control wiring in automation systems

• Ideal for instrumentation and data transmission tasks

• Utilised in communication setups across industrial environments

• Suitable for connecting various electrical devices requiring low voltage

What is the maximum operating temperature for this product?


It operates efficiently in temperatures up to +80°C, allowing for use in diverse environments.

How does the screening enhance performance?


The screened design reduces electromagnetic interference, thus improving signal integrity during transmission.

What type of insulation is used in this cable?


It features PVC insulation, providing excellent protection against wear and chemical exposure.

Can this cable be used in outdoor applications?


While the product is suitable for many indoor environments, ensure that it remains protected from direct exposure to harsh weather conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy