Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2421
- Distrelec Article No.:
- 301-32-832
- Mfr. Part No.:
- 1219/12C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$688.53
(exc. GST)
$757.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
- Plus 9 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $688.53 | $22.951 |
*price indicative
- RS Stock No.:
- 828-2421
- Distrelec Article No.:
- 301-32-832
- Mfr. Part No.:
- 1219/12C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 6.38mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA, CE, UL | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 6.38mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA, CE, UL | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 12 Core Cable, 30m Length - 1219/12C SL005
This control cable is designed for robust communication and control applications. With a total length of 30m, it features 12 cores that provide versatility in wiring configurations. Constructed with tinned copper conductors and PVC insulation, this screened control cable ensures reliable signal integrity in challenging environments.
Features & Benefits
• Rated for a maximum operating temperature of +80°C
• Minimum operating temperature of -20°C enhances flexibility
• Screened design effectively reduces electromagnetic interference
• Durable PVC sheath resists environmental damage
• Meets CE, CSA, and UL standards for safety and quality
• Tinned copper conductor offers enhanced corrosion resistance
Applications
• Used in control systems for industrial automation
• Ideal for low-voltage circuits and audio systems
• Perfect for data transmission in office machinery
• Suitable for instrumentation and remote circuit control
• Commonly found in telecommunications systems
What is the significance of using a screened control cable?
A screened control cable minimises the impact of electromagnetic interference on the signals transmitted, ensuring reliable communication in environments with electrical noise.
How does the conductor material affect performance?
The tinned copper used reduces corrosion, providing better longevity and consistent performance over time compared to standard copper conductors.
What lengths are typically available for this type of cable?
This type of control cable is usually available in 30m rolls, but bulk lengths can sometimes be arranged based on specific requirements.
Can this cable be used for outdoor applications?
While it is suitable for industrial settings, consider additional protection for outdoor use to prevent damage from UV light and moisture.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
