Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2317
- Distrelec Article No.:
- 304-22-406
- Mfr. Part No.:
- 1896C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$172.62
(exc. GST)
$189.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 12 January 2027
- Plus 14 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $172.62 | $5.754 |
*price indicative
- RS Stock No.:
- 828-2317
- Distrelec Article No.:
- 304-22-406
- Mfr. Part No.:
- 1896C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.85mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CE, CSA | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.56mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 320μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 320 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.85mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CE, CSA | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.56mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 320μm | ||
Number of Strands 7 | ||
Core Strands 7 x 320 μm | ||
RoHS Status: Exempt
Belden Alpha Wire Control Cable, Multi-Conductor, -20°C to +80°C Operating Temperature Range - Alpha Essentials Series - 1896C SL005
Need an effective way to move data and signals between your devices? Choose this control cable from Belden Alpha Wire. The tinned-copper core strands are highly conductive, so you can count on strong and speedy connections. Thanks to unscreened construction and a minimum bend radius that's 10 times its 4.58mm diameter, this is a flexible choice to fit into cramped setups. A wide operating temperature range between -20°C and +80°C means the cable stands up to demanding conditions.
Features & Benefits
• Discreet grey sheath colour blends into office environments
• PVC jacket is insulating to protects users from electric shocks
• Length of 30m means you get enough stock for multiple applications
Applications
• Security systems
• Control panels
• Measuring instruments
Is this cable flame-retardant?
Yes, its PVC outer sheath has self-extinguishing properties to prevent the spread of flames.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
