Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.56mm² 20 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2308
- Distrelec Article No.:
- 301-32-857
- Mfr. Part No.:
- 1895C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$136.14
(exc. GST)
$149.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $136.14 | $4.538 |
*price indicative
- RS Stock No.:
- 828-2308
- Distrelec Article No.:
- 301-32-857
- Mfr. Part No.:
- 1895C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 4.57mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CE, CSA | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.56mm² | |
| American Wire Gauge | 20AWG | |
| Size of Strands | 320μm | |
| Core Strands | 7 x 320 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 4.57mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CE, CSA | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.56mm² | ||
American Wire Gauge 20AWG | ||
Size of Strands 320μm | ||
Core Strands 7 x 320 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire Grey Control Cable, 30m Length, 20 AWG - Alpha Essentials Series - 1895C SL005
To support reliable signal transmission in your industrial system, choose this control cable from Belden's Alpha Wire range. It can withstand harsh working environments due to its durable PVC sheath, which protects against heat, chemical damage and abrasion. The tinned copper conductors are corrosion-resistant, so deliver a long service life and provide effective conductivity to offer consistent signal transmission. This flexible wire has two stranded conductors for versatility. It has a cross-sectional area of just 0.56 mm², so it's practical for use in tight spaces.
Features & Benefits
• Wide operating temperature range between -20°C to +80°C for use in demanding environments
• 30m length can be cut to suit individual needs
• 300V voltage rating makes it suitable for portable tools, equipment and appliances
Applications
• Industrial control and instrumentation
• Alarm and security systems
• Industrial networking systems
Is this control cable flexible?
Yes. This control cable has a minimum bend radius of 10 times the diameter, meaning the cable is flexible enough to create a loop without putting strain on the PVC sheath or losing performance.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 30 m, Grey
