Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2253
- Distrelec Article No.:
- 301-32-816
- Mfr. Part No.:
- 1173C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$149.93
(exc. GST)
$164.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $149.93 | $4.998 |
*price indicative
- RS Stock No.:
- 828-2253
- Distrelec Article No.:
- 301-32-816
- Mfr. Part No.:
- 1173C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 4.37mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 4.37mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Unshielded Multi-Conductor PVC Cable 300 V
Features and Benefits
Approvals
- RS Stock No. 8282269
- Mfr. Part No. 1176C SL005
- RS Stock No. 8282272
- Mfr. Part No. 1178C SL005
- RS Stock No. 8282285
- Mfr. Part No. 1181/20C SL005
- RS Stock No. 8282266
- Mfr. Part No. 1175C SL005
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey











