Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.35mm² 22 AWG, Unscreened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

$231.97

(exc. GST)

$255.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$231.97$7.732

*price indicative

RS Stock No.:
828-2263
Distrelec Article No.:
301-32-820
Mfr. Part No.:
1177C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

7

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.46mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA, CE, UL

Maximum Operating Temperature

80°C

Cable CSA

0.35mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Number of Strands

7

Size of Strands

250μm

Core Strands

7 x 250 μm

RoHS Status: Exempt

COO (Country of Origin):
MX

Belden Alpha Essentials Communication & Control Series Communication Cable, 7 Core, 0.35mm² Cross Sectional Area - 1177C SL005


This control cable is a high-performance, unshielded multiconductor cable designed for communication and control applications. It contains seven cores, each sized at 0.35mm², ensuring efficient electrical conduction and connectivity. This durable cable features a grey PVC sheath, making it suitable for a variety of industrial environments, with a maximum operating temperature of +80°C and a minimum of -20°C.

Features & Benefits


• 7 cores enable versatile connectivity options for your application

• Tinned copper conductors provide excellent corrosion resistance

• PVC insulation ensures durability and flexibility under various conditions

• Unscreened design ideal for low-noise environments

• Voltage rating of 300V supports robust electrical transmission

• Lightweight and compact design facilitates easy installation and handling

Applications


• Suitable for control circuits in automation systems

• Ideal for instrumentation and remote circuit controls

• Commonly used in intercom and sound systems

• Enhances functionality in telecommunications equipment

What is the cable's suitable temperature range for operation?


The cable operates effectively within a temperature range of -20°C to +80°C, making it adaptable to varying environmental conditions.

Can this cable be installed in direct burial applications?


While this control cable is robust, it is recommended for indoor and sheltered environments. Specific types like tray cables offer more protection for direct burial.

What type of connectors should be used with this control cable?


Standard connectors suitable for 22AWG tinned copper cables are recommended, ensuring optimal performance and reliability.

How does the unshielded design benefit signal integrity?


The unshielded configuration allows for minimal interference in low-noise environments, making it ideal for communication applications.

Is it suitable for use in industrial automation settings?


Yes, this cable is specifically designed for robust performance in various industrial automation applications, meeting key electrical control requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy