WYPALL L10 Roll Control Centrefeed Wiper (94126) Dry Light Cleaning Towel, Centrefeed, 18 x 38 cm 3160 Per Pack
- RS Stock No.:
- 226-4244
- Mfr. Part No.:
- 94126
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$82.99
(exc. GST)
$91.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $82.99 | $20.748 |
*price indicative
- RS Stock No.:
- 226-4244
- Mfr. Part No.:
- 94126
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Light Cleaning Towel | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Centrefeed | |
| Wiper Size | 18 x 38 cm | |
| Colour | Blue | |
| Quantity Per Package | 3160Per Pack | |
| Trade Name | L10 Roll Control Centrefeed Wiper (94126) | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Light Cleaning Towel | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Centrefeed | ||
Wiper Size 18 x 38 cm | ||
Colour Blue | ||
Quantity Per Package 3160Per Pack | ||
Trade Name L10 Roll Control Centrefeed Wiper (94126) | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® L10 Roll Control Centrefeed Wiper Roll (94126), Single Use Wipers, 4 Rolls / Case, 300m / Roll (1,200m Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® L-range of single use wipers are designed for high frequency, light-duty, everyday tasks. Ideal for many workplace environments such as food service, hospitality and retail. Available in 1, 2 and 3-ply options This 300m, 1 ply wiper in blue, provides value without compromising on quality, delivering the strength and absorbency you would expect from WYPALL® brand. And containing 790 Wipers per roll, this is a high capacity solution for when you don't want to run out in busy workplaces.Certified by HACCP International. Each wiper measures 18cm x 38cm in a roll length of 300m and a case count of 4 rolls. It is compatible with AQUARIUS® Roll Control Centrefeed dispenser in white (70180) and black (71810) ABS plastic. WYPALL® L10 Roll Control Centrefeed Wiper Roll by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® L10 Roll Control Centrefeed Wipers contains 4 rolls; each roll contains 300m of blue, single use, 1 ply Wipers
1 ply wiper providing value without compromising on quality
Containing 790 Wipers per roll, this is a high capacity solution for busy workplaces
Certified by HACCP International
Endorsed by HACCP International as suitable for use in food preparation areas
The Kimberly Clark WypAll L10 blue centrefeed roll wipers are suitable for general cleaning across a variety of workplaces including workshops, maintenance, food processing and healthcare. These 1-ply, perforated rolls provide a low cost hygienic hand dry
One roll contains 790 wipers, one case contains 4 rolls
Single use WypAll® L10 blue centrefeed roll wipers reduce contamination
Centrefeed wiping system cuts wiper consumption by up to 30%
Blue for increased visibility in food preparation areas and endors
Compatible Dispensers
•226-4210 AQUARIUS® Roll Control Centrefeed ABS Dispenser White (70180)
•226-4219 AQUARIUS® Roll Control Centrefeed ABS Dispenser Black (71810)
- RS Stock No. 2264243
- Mfr. Part No. 94125
1 Box of 4
$78.92
- RS Stock No. 2264241
- Mfr. Part No. 94122
1 Box of 4
$126.87
- RS Stock No. 2264238
- Mfr. Part No. 94120
1 Box of 4
$100.70
- RS Stock No. 2264242
- Mfr. Part No. 94124
1 Box of 4
$163.21
Related links
- WYPALL L10 Roll Control Centrefeed Wiper Roll (94125) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94122) Dry Light Cleaning Towel 20 x 38 cm 3160 Per Pack
- WYPALL L10 Regular Duty Centrefeed Wiper Roll (94121) Dry Light Cleaning Towel 18 x 300 m 4 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94120) Dry Light Cleaning Towel 20 x 300 m 4 Per Pack
- WYPALL L20 Heavy Duty Centrefeed Wiper Roll (94124) Dry Medium Cleaning Towel 20 x 38 cm 1740 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
- WYPALL WypAll Roll Paper Towel 1 Ply, 1000 Sheets
- RS PRO RS PRO Red Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use












