Ansell HyFlex 11-571 Black, Grey Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane Gloves, Size 9,
- RS Stock No.:
- 278-207
- Mfr. Part No.:
- 11571090
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$429.74
(exc. GST)
$472.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $429.74 | $35.812 |
*price indicative
- RS Stock No.:
- 278-207
- Mfr. Part No.:
- 11571090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | |
| Colour | Black, Grey | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Cut Resistant | |
| Series | HyFlex 11-571 | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, ecoVadias, EN 16350, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | ||
Colour Black, Grey | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Cut Resistant | ||
Series HyFlex 11-571 | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, ecoVadias, EN 16350, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11571100
This is a cut-resistant work glove designed to provide reliable hand protection in various industrial environments. Constructed from HPPE, nylon, and spandex, these gloves feature a nitrile coating that enhances grip and durability. They are tailored for comfort while ensuring compliance with EN388 standards for high cut resistance, making them an ideal choice for professionals in automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Ultra-lightweight design improves comfort and dexterity
• Offers three times greater cut resistance for enhanced safety
• Nitrile coating provides superior grip in wet and dry conditions
• Advanced technology increases abrasion resistance for longevity
• Touchscreen compatibility allows easy operation of devices while wearing
• Knitwrist cuff ensures a secure fit and prevents debris entry
Applications
• Suitable for handling sharp metal components
• Often employed in assembly tasks involving delicate parts
• Can be used for maintenance work in machinery operations
• Applicable in light duty stamping within manufacturing environments
• Ideal for use in the automotive and aerospace industries
How does the nitrile coating benefit users in industrial settings?
The nitrile coating enhances the glove's grip on both wet and dry surfaces, which minimises the risk of slippage. This provides users with better control and handling of tools and materials, crucial in environments like automotive workshops or construction sites.
What type of environments are these gloves most suitable for?
These gloves are designed for various settings, including metal fabrication, assembly lines, and light mechanical work. Their cut resistance makes them ideal for situations where sharp objects are handled, ensuring comprehensive protection.
How do the gloves maintain their performance over long usage periods?
The integration of FORTIX™ Technology improves durability, delivering significant abrasion resistance. This allows the gloves to withstand extended wear in challenging environments, maintaining their protective qualities for longer durations.
Are these gloves safe for use in electronic assembly projects?
Yes, these gloves are suitable for electronic assembly as they are designed to prevent damage to sensitive components and provide a secure grip for delicate tasks. The ESD feature ensures that static electricity does not compromise electronic parts during handling.
- RS Stock No. 0278210
- Mfr. Part No. 11571120
1 Pack of 12 Pair(s)
$421.65
- RS Stock No. 0278204
- Mfr. Part No. 11571070
1 Pack of 12 Pair(s)
$421.65
- RS Stock No. 0278208
- Mfr. Part No. 11571100
1 Pack of 12 Pair(s)
$429.74
- RS Stock No. 0278205
- Mfr. Part No. 11571080
1 Pack of 12 Pair(s)
$421.65
Related links
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex
- Ansell HyFlex 11-571 Black HPPE Nylon Spandex Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex, Spandex Chemical Resistant
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 11, Polyurethane
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 10, Polyurethane
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 11, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 9, Polyurethane Coating












