Socomec TR-21 Series Current Transformer 250 A

Subtotal (1 unit)*

$265.55

(exc. GST)

$292.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.55

*price indicative

RS Stock No.:
221-0415
Mfr. Part No.:
48290557
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TR-21

Primary Current

250A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Length

65mm

Depth

37mm

Width

43mm

Standards/Approvals

UL, CEI 61557-12, ISO 14025

Weight

211g

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
FR
The Socomec iTR ranges split-core current sensors enable the current of an electrical installation to be measured. It is used with power monitoring device DIRIS Digiware, DIRIS A-40, DIRIS B, they make it possible to perform measurements between 25 and 600 A, with guaranteed accuracy.

Sensors with an extended operational range

Automatic detection of rating

Virtual monitor provides monitoring of protective devices

Auto correct guarantees that your measurement system is working correctly

Secured disconnection of load

Quick connection via

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy