Helukabel OZ-500 Connection Cable, 3 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-892
- Mfr. Part No.:
- 10032
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$166.64
(exc. GST)
$183.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $166.64 | $1.666 |
*price indicative
- RS Stock No.:
- 709-892
- Mfr. Part No.:
- 10032
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications requiring a robust control and connection cable. With a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, it excels in environments with medium mechanical stress. This cable is Ideal for machine tools, assembly lines, and conveyor belts, ensuring reliable performance even in damp or wet conditions. Its construction features cadmium-free materials, flame retardant properties, and a grey PVC outer sheath that guarantees excellent flexibility. Additionally, core insulation MADE of PVC enhances safety and functionality, making it a superior choice for various industrial applications.
Largely resistant to oils and harmful substances, ensuring longevity
Suitable for drag chains under specific conditions for enhanced mobility
Flame retardant properties conforming to DIN VDE and IEC standards
Copper wire construction with finely stranded cores improves conductivity
Core identification follows strict DIN VDE standards, ensuring easy recognition
Metrically constructed conductors provide accurate gauge standards
Length marked in metres for straightforward installation planning
Optimally stranded cores with Ideal lay lengths reduce torsional stress
- RS Stock No. 0709861
- Mfr. Part No. 10039
1 Reel of 100 Metre(s)
$358.37
- RS Stock No. 0709963
- Mfr. Part No. 10036
1 Reel of 100 Metre(s)
$263.77
- RS Stock No. 0709890
- Mfr. Part No. 11027
1 Reel of 100 Metre(s)
$170.84
- RS Stock No. 0675211
- Mfr. Part No. 23331
1 Reel of 100 Metre(s)
$215.99
Related links
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath









