Helukabel OZ-500 Connection Cable, 5 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-963
- Mfr. Part No.:
- 10036
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$263.77
(exc. GST)
$290.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $263.77 | $2.638 |
*price indicative
- RS Stock No.:
- 709-963
- Mfr. Part No.:
- 10036
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is specifically designed for flexible applications that demand high performance under medium mechanical stress. Engineered with a robust construction, it is suitable for both drag chains and fixed installations, ensuring excellent flexibility across a wide temperature range of -40°C to +80°C. The cable features a flame retardant composition compliant with rigorous safety standards, making it Ideal for use in various environments, including dry, damp, and wet locations. With a nominal voltage of 300/500 V and a test voltage capacity of up to 4000 V, this cable guarantees reliable electrical performance, whether utilised in industrial machinery, assembly lines, or plant construction.
Largely resistant to oil for enhanced durability
Constructed with cadmium-free materials to promote safety
Flame retardant according to DIN VDE 0482-332-1-2 standards
Core insulation MADE of high-quality PVC for reliable insulation
Outstanding flexibility, facilitating fast installation
Cores are precisely stranded to optimise performance
Designed for applications in air-conditioning technology and smelting operations
Available in various cross-sections to meet diverse connectivity needs
Related links
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm², Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
