Helukabel JZ-500 Connection Cable, 5 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-972
- Mfr. Part No.:
- 10035
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$244.01
(exc. GST)
$268.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $244.01 | $2.44 |
*price indicative
- RS Stock No.:
- 709-972
- Mfr. Part No.:
- 10035
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications requiring medium mechanical stress. Engineered to withstand temperature extremes from -40°C to +80°C, this cable ensures reliable operation in varied environments, including dry, damp, and wet rooms. With its flame retardant properties compliant with international standards, it offers outstanding safety for installations in machinery, assembly lines, and conveyor systems. The cable's construction features cadmium-free materials, ensuring both flexibility and longevity, making it Ideal for use in plant construction, air-conditioning technology, and steel mills.
Temperature range from -40°C to +80°C for versatile applications
Flame retardant according to DIN VDE and IEC standards ensuring safety
Cadmium-free and silicone-free materials for eco-friendly operation
Flexible design suitable for drag chains and movable installations
Core identification compliant with DIN standards for easy recognition
PVC outer sheath ensures durability and good flexibility
Available in various configurations, catering to specific connectivity needs
Length marking in metres for precise measurements during installation
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
