Helukabel JB-500 Connection Cable, 3 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-890
- Mfr. Part No.:
- 11027
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$170.84
(exc. GST)
$187.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $170.84 | $1.708 |
*price indicative
- RS Stock No.:
- 709-890
- Mfr. Part No.:
- 11027
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed specifically for flexible applications where medium mechanical stress is involved, excelling in environments that require high reliability. This cable's robust construction incorporates PVC insulation, ensuring resistance to oil and other harmful substances, while maintaining a flexible temperature range of -15°C to +80°C. Its superior construction meets stringent standards in accordance with DIN VDE and EN regulations, allowing seamless operation in dry, damp, and wet conditions. Additionally, with optimally stranded cores and a protective conductor, it provides enhanced performance for measuring and control applications in machine tools, assembly lines, and conveyor systems, making it a versatile solution in various industrial settings.
Conditionally torsional, offering flexibility without tensile stress during operation
Manufactured with cadmium-free materials that do not contain silicone, promoting environmental safety
Flame retardant, meeting the requirements of DIN VDE 0482 and IEC standards for increased safety
Suitable for drag chains, enhancing durability in dynamic applications
Exceptional breakdown voltage of 8000 V, ensuring robust performance under adverse conditions
Copper wire construction complying with DIN VDE standards guarantees high conductivity and reliability
Dimensions and weights are meticulously calculated for optimal performance across various applications
Length marking in metres facilitates precise installation
- RS Stock No. 0709959
- Mfr. Part No. 11078
1 Reel of 100 Metre(s)
$280.38
- RS Stock No. 0709892
- Mfr. Part No. 10032
1 Reel of 100 Metre(s)
$166.64
- RS Stock No. 0674820
- Mfr. Part No. 11034
1 Reel of 100 Metre(s)
$389.41
- RS Stock No. 0710017
- Mfr. Part No. 11105
1 Reel of 100 Metre(s)
$483.47
Related links
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath










