Helukabel OZ-500 Connection Cable, 7 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-861
- Mfr. Part No.:
- 10039
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$358.37
(exc. GST)
$394.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $358.37 | $3.584 |
*price indicative
- RS Stock No.:
- 709-861
- Mfr. Part No.:
- 10039
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed to deliver exceptional performance in flexible applications where medium mechanical stress is a concern. These cables excel in dynamic environments, maintaining reliability across a range of conditions. They are specifically crafted for use in dry, damp, and wet rooms, making them Ideal for various machine tools, assembly lines, and conveyor belt systems. The design incorporates cadmium-free materials that ensure compatibility with sensitive environments, while being flame retardant in accordance with stringent standards. With robust construction and optimal flexibility, these cables promise efficiency and durability in industrial settings.
Largely resistant to oil, making them suitable for industrial environments
Conditionally torsional for added resilience under movement
Temperature range from -15°C to +80°C in flexible applications
Flame retardant according to DIN and IEC standards for enhanced safety
Outer sheath MADE of flexible PVC for superior durability
Available with protective conductors, optimising safety and performance
Cores are identified clearly according to regulatory standards for ease of installation
Best suited for machine construction and air-conditioning technology
- RS Stock No. 0709963
- Mfr. Part No. 10036
1 Reel of 100 Metre(s)
$263.77
- RS Stock No. 0709892
- Mfr. Part No. 10032
1 Reel of 100 Metre(s)
$166.64
- RS Stock No. 0675096
- Mfr. Part No. 10177
1 Reel of 100 Metre(s)
$376.57
- RS Stock No. 0709878
- Mfr. Part No. 10034
1 Reel of 100 Metre(s)
$212.50
Related links
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm², Grey Polyvinyl Chloride Sheath









