Helukabel OZ-500 Connection Cable, 4 Cores, 0.75mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$212.50

(exc. GST)

$233.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$212.50$2.125

*price indicative

RS Stock No.:
709-878
Mfr. Part No.:
10034
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500

Product Type

Connection Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.3mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable is engineered to deliver exceptional performance in flexible applications that require medium mechanical stress. This Durable cable is particularly suited for use in dry, damp, and wet environments, making it Ideal for various industrial settings such as machine tools, assembly lines, and production lines. It features a robust PVC outer sheath that ensures flexibility and reliability while providing protection against environmental factors.

Conditionally suitable for drag chains with both fixed and flexible installations

Flame retardant according to specific DIN and IEC standards for enhanced safety

Made from cadmium-free and silicone-free materials to eliminate harmful effects

Includes copper wire that conforms to industry classifications for optimal conductivity

Features PVC core insulation and identification according to DIN standards for clarity

Designed for exceptional flexibility with a minimum bending radius to accommodate tight spaces

Markings are provided in metres for easy length identification during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy