Helukabel SUPERTRONIC-C-PURö Flexible Cable, 18 Cores, 0.34mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$2,083.30

(exc. GST)

$2,291.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,083.30$20.833

*price indicative

RS Stock No.:
675-626
Mfr. Part No.:
49683
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Flexible Cable

Series

SUPERTRONIC-C-PURö

Number of Cores

18

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.9mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Cable CSA

0.34mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for reliable performance in environments requiring flexibility and resilience. Specially crafted for outdoor use, this high-performance cable excels in applications demanding frequent movement without tensile stress. Engineered to withstand harsh conditions, it offers superior abrasion-resistance and is halogen-free, ensuring safety and durability. With temperature ranges from -30°C to +90°C while flexible, and -40°C to +90°C when fixed, it guarantees versatility across various installation scenarios. Its special polyurethane outer sheath provides excellent weather resistance, while its optimal core structure ensures prolonged service life in challenging settings.

Designed for outdoor applications and frequent flexing

Core insulation MADE from PP enhancing reliability in all environments

Weather resistant and UV resistant ensuring long lasting performance

Halogen free materials contributing to safer usage and improved environmental compliance

Braided copper screen provides approximately 85% coverage optimising EMC compatibility

Minimum bending radius of 7.5x Outer for flexibility in tight spaces

Available in multiple core configurations to suit diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy