Helukabel SUPERTRONIC-C Control Cable, 7 Cores, 0.25mm² 18 AWG, Screened, Grey PUR Sheath
- RS Stock No.:
- 362-032
- Mfr. Part No.:
- 49668
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$580.02
(exc. GST)
$638.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $580.02 | $5.80 |
*price indicative
- RS Stock No.:
- 362-032
- Mfr. Part No.:
- 49668
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VD0285-525-1, DIN EN ISO 4892-2, DIN EN 60811-404, DIN EN 60754-1, DIN EN 50525-1, DIN EN 50363-10-2, DIN 47100, IEC 60811-404, IEC 60754-1, EAC, DIN VD0482-754-1, DIN VD0473-811-404, DIN VD0207-363-10-2 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VD0285-525-1, DIN EN ISO 4892-2, DIN EN 60811-404, DIN EN 60754-1, DIN EN 50525-1, DIN EN 50363-10-2, DIN 47100, IEC 60811-404, IEC 60754-1, EAC, DIN VD0482-754-1, DIN VD0473-811-404, DIN VD0207-363-10-2 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 14 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Compound Thermoplastic
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
