Helukabel SUPERTRONIC-C-PVC Flexible Cable, 3 Cores, 0.34mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-880
- Mfr. Part No.:
- 49643
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$323.47
(exc. GST)
$355.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $323.47 | $3.235 |
*price indicative
- RS Stock No.:
- 674-880
- Mfr. Part No.:
- 49643
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.3mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.3mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel multi-core cable is engineered for demanding drag chain applications where flexibility and durability are paramount. Designed with fine-stranded copper wires, this cable excels in environments with frequent bending and lifting, making it Ideal for machine and tool construction, as well as robotics. With a temperature range from -40°C to +70°C in fixed installations, it ensures reliable performance while remaining cadmium-free and silicone-free. Its robust construction, including PVC core insulation and a braided screen of tinned copper, optimises electromagnetic compatibility, providing a long service life without compromising on functionality.
Flame retardant according to DIN VDE 0482 332 1 2 / DIN EN 60332 1 2 for enhanced safety
Low adhesion properties help maintain clean operation minimising wear and tear
Meets stringent technical standards for reliable performance in drag chain applications
Multi core construction supports complex connectivity while maintaining flexibility
Braided screen provides approximately 85% coverage enhancing electromagnetic compatibility
Fleece wrapping increases robustness against environmental influences
Cores are structured in layers for optimal conductivity and minimal signal interference
Available in multiple configurations to suit specific operational needs
- RS Stock No. 0674826
- Mfr. Part No. 49644
1 Reel of 100 Metre(s)
$369.84
- RS Stock No. 0675134
- Mfr. Part No. 49632
1 Reel of 100 Metre(s)
$272.29
- RS Stock No. 0675195
- Mfr. Part No. 49621
1 Reel of 100 Metre(s)
$227.16
- RS Stock No. 0675112
- Mfr. Part No. 49576
1 Reel of 100 Metre(s)
$339.40
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Sheath











