Helukabel SUPERTRONIC-C Control Cable, 5 Cores, 0.34mm² 22 AWG, Screened, Grey PUR Sheath

Subtotal (1 reel of 50 metres)*

$546.41

(exc. GST)

$601.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$546.41$10.928

*price indicative

RS Stock No.:
362-034
Mfr. Part No.:
49678
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPERTRONIC-C

Product Type

Control Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Extra Fine

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 60811-404, IEC 60754-1, DIN VDE 0482-754-1, DIN VDE 0473-811-404, DIN 47100, DIN EN 50363-10-2, DIN EN 50525-1, DIN EN 60754-1, DIN EN 60811-404, DIN EN ISO 4892-2, DIN VDE 0207-363-10-2, DIN VDE 0285-525-1

Hazardous Area Certification

EAC

Cable CSA

0.34mm²

American Wire Gauge

22AWG

Fire Behaviour

Halogen Free, highly abrasion-resistant, notch-resistant, Oil Resistant, Tear Resistant, UV-resistant, Wear Resistant, Weather Resistant

COO (Country of Origin):
DE
The Helukabel PUR drag chain cable used for installation in dry, damp and wet rooms, as well as out doors. With free movement, without tensile stress and without forced motion control capabilities, these cables have proven their reliable performance in drag chain applications, for frequent lifting and bending stress in machine and tool construction, in robotics and on permanently moving machine parts. A long service life and high economic efficiency are also guaranteed.

Highly abrasion and notch resistant

Tear and cut resistant

For outdoor use

Suitable for use in drag chains

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy