Helukabel SUPERTRONIC-C-PURö Flexible Cable, 18 Cores, 0.25mm², Screened, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

$1,465.08

(exc. GST)

$1,611.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,465.08$14.651

*price indicative

RS Stock No.:
674-829
Mfr. Part No.:
49672
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Flexible Cable

Series

SUPERTRONIC-C-PURö

Number of Cores

18

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.4mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Cable CSA

0.25mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is expertly designed for demanding applications where flexibility and durability are paramount. This high-performance cable is suitable for use in both dry and outdoor environments while ensuring reliable operation under harsh conditions. Crafted from halogen-free materials, it guarantees safety and compliance with various industry standards, making it an Ideal choice for machine and tool construction, as well as robotics. Its robust construction ensures resilience against wear and tear, with a wide temperature range, making it a dependable choice for diverse industrial applications.

Highly abrasion-resistant and tear-resistant ensuring longevity

Flexible temperature range from -30°C to +90°C for versatile applications

Suitable for drag chain use enhancing operational efficiency

Halogen-free and cadmium-free materials promote environmental safety

Weather-resistant and UV-resistant properties for outdoor use

Copper wire with extra fine stranding provides excellent conductivity

Core identification according to DIN 47100 simplifies installation and maintenance

Robust fleece wrapping enhances durability and strength

Special polyurethane outer sheath offers extended protection against harsh conditions

Tested for electromagnetic compatibility ensuring reliable performance in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy