Helukabel SUPERTRONIC-C-PVC Flexible Cable, 4 Cores, 0.34mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-826
- Mfr. Part No.:
- 49644
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$369.84
(exc. GST)
$406.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $369.84 | $3.698 |
*price indicative
- RS Stock No.:
- 674-826
- Mfr. Part No.:
- 49644
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically designed for applications requiring flexibility and durability in challenging environments. Constructed with high-quality, finely stranded copper wires, this cable excels in settings with frequent motion and bending, such as robotics and machine tools. Its robust PVC insulation ensures resistance against oils and low adhesion, while a flame-retardant design enhances safety. The cable operates effectively within a temperature range of -40°C to +70°C, making it suitable for a variety of industrial applications. Additionally, its cadmium-free composition guarantees safety without compromising performance.
High flexibility tailored for regular lifting and bending stresses in industrial settings
Copper wire is bare and extra finely stranded for superior conductivity
Flame-retardant according to DIN VDE 0482-332-1-2 ensuring enhanced safety
Resistance to oils and low adhesion properties prolong cable life
Temperature range flexibility from -40°C to +70°C accommodating diverse operational conditions
Cores stranded in layers with optimally matched lay lengths for consistent performance
Braided screen of tinned copper with approximately 85% coverage for effective shielding
Special-PVC outer sheath compliant with DIN standards providing protection and reliability
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
