Helukabel SUPER Cable, 3 Cores, 0.34mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$608.80

(exc. GST)

$669.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$608.80$6.088

*price indicative

RS Stock No.:
675-343
Mfr. Part No.:
49676
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

5.2mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Hazardous Area Certification

EAC

Cable CSA

0.34mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is a robust solution designed for use in challenging environments, offering exceptional resistance to abrasion, UV radiation, and oil. This flexible PUR drag chain cable is engineered to perform reliably in both indoor and outdoor settings, ensuring a long service life even under frequent bending and lifting stresses. With a wide temperature range from -30°C to +90°C when flexible, and -40°C to +90°C when fixed, it meets stringent industry standards while maintaining optimal functionality. The cable is also halogen-free and free from substances that could harm lacquer properties, making it a safe choice for various applications in dry, damp, and wet rooms, particularly in machine and tool construction as well as robotics.

Oil and UV-resistant protecting against various environmental factors

Halogen-free materials ensure minimal environmental impact and safety

Temperature range suitability from -30°C to +90°C (flexible) and -40°C to +90°C (fixed)

Copper wire construction for optimal electrical conductivity

Core insulation MADE of PP providing additional flexibility and protection

Braided screen of tinned copper wires reducing electromagnetic interference

Outer sheath crafted from special grade full polyurethane for superior coverage and resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy