Helukabel JZ-500 Cable, 12 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-290
- Mfr. Part No.:
- 11685
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$852.59
(exc. GST)
$937.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $852.59 | $8.526 |
*price indicative
- RS Stock No.:
- 675-290
- Mfr. Part No.:
- 11685
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is expertly crafted for demanding applications where flame-retardancy and electromagnetic compatibility are essential. Designed to excel in tool machinery, conveyor belts, and various industrial environments, this robust control and connection cable ensures safety and reliability. Its Halogen free construction, paired with the absence of harmful materials, makes it an environmentally conscious choice. With a temperature range from -25°C to +70°C, its suitable for both flexible and fixed installations. The cable not only meets stringent DIN VDE standards but also offers protection against mechanical stress, ensuring uninterrupted functionality even in challenging conditions.
Halogen free materials promote a safer environment and reduce harmful emissions
Temperature range of -25°C to +70°C allows versatility in various applications
Flame retardant design enhances safety in risk-prone areas
High screening effectiveness ensures interference-free transmission of signals
Suitable for dry, damp, and wet locations, guaranteeing reliability in diverse environments
The braided screen offers approximately 85% coverage for optimal electromagnetic compatibility
Cores are identified with white digits for easy installation and troubleshooting
Manufactured with finely stranded copper wires for increased flexibility and performance
Complies with relevant DIN VDE and IEC standards, reflecting superior quality and safety
Available in multiple configurations to meet specific electrical requirements
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath