Helukabel SUPER Cable, 7 Cores, 0.25mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$477.30

(exc. GST)

$525.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$477.30$4.773

*price indicative

RS Stock No.:
675-422
Mfr. Part No.:
49635
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

7

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.6mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.25mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is expertly designed for dynamic applications where frequent movement is essential. Perfectly suited for robotics, machine, and tool construction, it offers a reliable solution for systems requiring flexibility and durability. With its robust copper wire that is extra finely stranded, this cable ensures optimal performance even under strenuous bending stresses. It boasts a wide temperature range from -40°C to +70°C, making it versatile for various environments. Additionally, this cable meets stringent safety standards, ensuring both flame-retardant properties and compliance with critical electrical tests. A key feature is its cadmium-free and silicone-free materials, which further enhance its usability in settings sensitive to harmful substances.

Flame-retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 for safety assurance

Flexible and fixed temperature range from -40°C to +70°C providing adaptability in extreme conditions

Designed for frequent lifting and bending which supports longevity in dynamic applications

Fleece wrapping enhances protection and durability of the inner conductors

Braided screen of tinned copper ensures effective shielding with approximately 85% coverage

Special-PVC outer sheath provides enhanced resistance to oil and mechanical stress

Core identification is colour coded simplifying installation and maintenance processes

Lightweight and Compact design optimising space utilisation in cable management systems

Compatible with energy supply systems ensuring seamless integration into existing infrastructures

Features a minimum bending radius for flexible applications to prevent damage during movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy