Helukabel SUPER Cable, 5 Cores, 0.14mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-893
- Mfr. Part No.:
- 49623
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$302.00
(exc. GST)
$332.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $302.00 | $3.02 |
*price indicative
- RS Stock No.:
- 674-893
- Mfr. Part No.:
- 49623
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically crafted for demanding drag chain applications, expertly balancing durability and flexibility. This copper wire, featuring a bare, extra finely stranded design, excels in environments requiring frequent lifting and bending stresses, making it Ideal for machine and tool construction, as well as robotics. Its innovative structure supports reliable functionality over a long service life, ensuring efficient performance in permanent motion scenarios. The cable meets strict safety standards, being largely resistant to oil and flame-retardant according to key international regulations, providing peace of mind in every application.
Low adhesion properties enhance the cable's performance and lifespan
Temperature range accommodates flexible use from -5°C to +70°C and fixed use from -40°C to +70°C
Materials are cadmium-free silicone-free and devoid of substances that may harm lacquer wetting properties
Fleece wrapping provides an additional layer of protection and insulation
Braided screen of tinned copper offers excellent electromagnetic compatibility
Layered core stranded design optimises lay lengths for superior performance
Special-PVC outer sheath ensures durability compliant with strict industry standards
Cores are colour-coded according to DIN 47100 for easy identification
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
