Phoenix Contact SAC Bus Cable, 2 Cores, 0.34mm² 24 AWG, Screened, 5 m, Silver PUR Sheath
- RS Stock No.:
- 268-100
- Mfr. Part No.:
- 1419061
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,775.71
(exc. GST)
$1,953.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,775.71 | - |
| 10 + | $1,633.63 | 8% |
*price indicative
- RS Stock No.:
- 268-100
- Mfr. Part No.:
- 1419061
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC-RoHS, UL AWM Style 21198, UL 1581 Sec.1060 (FT-1), IEC 60754-1, IEC 60332-1, cULus | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 6.7mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC-RoHS, UL AWM Style 21198, UL 1581 Sec.1060 (FT-1), IEC 60754-1, IEC 60332-1, cULus | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable preassembled with an angled M12 SPEEDCON plug and a straight socket is designed for robust performance in demanding environments. Tailored for CANopen and DeviceNet applications, it features a halogen free cable with excellent shielding, ensuring reliable data transmission over distances of up to 5 metres. Its durable construction, featuring premium materials, ensures resilience against harsh conditions, making it suitable for industrial use.
Shielded design guarantees protection from interference
Durable construction withstands a wide temperature range
Compliant with recognized industry standards for quality assurance
Lightweight design facilitates easier handling during installation
Various cable configurations cater to diverse application needs
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 20 m, Silver Polyurethane Sheath
