Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m, Silver PUR Sheath

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,742.23

(exc. GST)

$1,916.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,742.23-
10 +$1,602.937%

*price indicative

RS Stock No.:
281-878
Mfr. Part No.:
1419075
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

2

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver

Screened/Unscreened

Screened

Cable Length

5m

Outside Diameter

6.7mm

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, UL 94 HB, UL 1581 Sec. 1060 (FT 1), RoHS, IEC 60754 1, IEC 60332 1, EAC

Maximum Operating Temperature

90°C

Cable CSA

0.25mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable offers a reliable and efficient solution for data communication in industrial environments. Designed to meet the rigorous demands of CANopen and DeviceNet networks, this preassembled data cable stands out with its robust PUR outer sheath, providing excellent protection against environmental influences. Delivering substantial durability, it supports a wide temperature range and features angled M12 SPEEDCON connectors that ensure secure connections under various conditions.

Robust construction ensures longevity even in demanding conditions

Low bending radius capabilities cater to a variety of installation scenarios

Compliant with RoHS and REACH standards for environmental protection

Easy identification with clear pin assignments for streamlined setup

Lightweight cable design enhances portability without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy