Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 5 m, Silver PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
518-989
Mfr. Part No.:
1419061
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver

Screened/Unscreened

Screened

Cable Length

5m

Outside Diameter

6.7mm

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21198, UL 1581 Sec.1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cULus

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable offers exceptional performance tailored for demanding industrial applications. Designed to seamlessly integrate with systems employing CANopen and DeviceNet protocols, this preassembled data cable is equipped with a robust structure ensuring superior reliability and durability. With its shielded construction, it provides effective protection against electromagnetic interference, making it ideal for environments with challenging conditions. This cable features a length of 5 metres, ensuring ample flexibility for various setups. Engineered with halogen free materials, it promotes safety and environmental compliance, which is crucial for modern industrial practices.

Preassembled for quick and easy installation

Includes angled M12 SPEEDCON connectors for secure connectivity

Engineered for durability in rigorous industrial environments

Effective temperature range for diverse operational conditions

Robust construction allows for greater flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy