Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 1 m, Silver PUR Sheath
- RS Stock No.:
- 488-417
- Mfr. Part No.:
- 1419059
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-417
- Mfr. Part No.:
- 1419059
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, UL AWM Style 21198, UL 1581 Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 1m | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, UL AWM Style 21198, UL 1581 Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for high performance connectivity in various automation applications. With its robust construction, this cable features a shielded design that ensures reliable communication over long distances, significantly reducing the risk of interference. Its halogen free PUR sheath not only provides excellent mechanical protection but also meets stringent environmental standards, making it suitable for both industrial and outdoor use. The cable supports CANopen and DeviceNet protocols, solidifying its role in advanced networking setups.
Shielded design maximises signal integrity and reduces noise
Robust construction ensures durability against mechanical stress
Versatile temperature range allows for use in extreme conditions
Easy to install with M12 SPEEDCON connectors for quick connections
Lightweight design facilitates handling and installation processes
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
