Lapp ÖLFLEX CLASSIC 115 Multicore Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath, 18 AWG
- RS Stock No.:
- 287-6765
- Mfr. Part No.:
- ÖLFLEX CLASSIC 115 CY 4X0,75
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6765
- Mfr. Part No.:
- ÖLFLEX CLASSIC 115 CY 4X0,75
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 115 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | CY | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 115 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Control Cable Type CY | ||
Screened/Unscreened Screened | ||
Length 50m | ||
- COO (Country of Origin):
- DE
The multicore cable is designed for occasional flexible use and fixed installation under normal mechanical load conditions. Suitable for various applications, this cable is resistant to acids, caustic solutions, and certain oils, making it a reliable choice for a wide range of settings.
Fine wire strands of bare copper for durability
PVC core insulation with increased requirements for enhanced performance
Braid of tinned copper for electrical interference protection
PVC outer sheath for added durability and safety
Wide temperature range of -40˚C to +80˚C for versatility
Conforms to EC-Directives for safety and compliance
PVC core insulation with increased requirements for enhanced performance
Braid of tinned copper for electrical interference protection
PVC outer sheath for added durability and safety
Wide temperature range of -40˚C to +80˚C for versatility
Conforms to EC-Directives for safety and compliance
Related links
- Belden Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- AXINDUS HIFLEX-CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Telegartner Multicore Industrial Cable 0.75 mm² 50m 18 AWG
- RS PRO Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- CAE Groupe Harmoflex H05VV5-F Multicore Actuator/Sensor Cable 0.75 mm² 50m 18
- RS PRO Control Cable 0.75 mm² Unscreened Grey PVC Sheath, 18 AWG