Helukabel SUPERTRONIC-C Control Cable, 4 Cores, 0.25mm² 24 AWG, Screened, Grey PUR Sheath
- RS Stock No.:
- 362-031
- Mfr. Part No.:
- 49666
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$422.17
(exc. GST)
$464.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $422.17 | $4.222 |
*price indicative
- RS Stock No.:
- 362-031
- Mfr. Part No.:
- 49666
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | SUPERTRONIC-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | DIN 47100, DIN EN 50363-10-2, DIN EN 50525-1, DIN VD0207-363-10-2, DIN VD0285-525-1, EAC | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series SUPERTRONIC-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals DIN 47100, DIN EN 50363-10-2, DIN EN 50525-1, DIN VD0207-363-10-2, DIN VD0285-525-1, EAC | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable used for installation in dry, damp and wet rooms, as well as out doors. With free movement, without tensile stress and without forced motion control capabilities, these cables have proven their reliable performance in drag chain applications, for frequent lifting and bending stress in machine and tool construction, in robotics and on permanently moving machine parts. A long service life and high economic efficiency are also guaranteed.
Highly abrasion and notch resistant
Tear and cut resistant
For outdoor use
Suitable for use in drag chains
Halogen free
Related links
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 14 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 18 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
