Helukabel SUPERTRONIC-C-PURö Flexible Cable, 2 Cores, 0.25mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$396.56

(exc. GST)

$436.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$396.56$3.966

*price indicative

RS Stock No.:
675-677
Mfr. Part No.:
49664
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPERTRONIC-C-PURö

Product Type

Flexible Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

4.5mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Cable CSA

0.25mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for high-performance applications requiring flexibility and durability. This PUR drag chain cable is suitable for installation in a range of environments, including dry, damp, and wet areas, and is particularly effective in outdoor settings. Engineered to withstand mechanical movement without tensile stress, it is Ideal for frequent lifting and bending operations, making it perfect for use in machine and tool construction, as well as robotics. With outstanding abrasion, notch, and tear resistance, the cable ensures longevity and reliable performance in various installations. Additionally, it is free from harmful substances, making it an environmentally responsible choice.

Highly abrasion-resistant notch-resistant and tear-resistant for enhanced durability

Halogen-free materials used ensuring compliance with safety standards

Cores are colour-coded according to DIN 47100 for easy identification

Minimum bending radius for flexible applications ensures flexibility in tight spaces

Copper wire construction with a braided screen for effective electromagnetic compatibility

Guaranteed long service life with high economic efficiency for continuous motion applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy