Helukabel SUPERTRONIC-C-PURö Flexible Cable, 4 Cores, 0.14mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$499.40

(exc. GST)

$549.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$499.40$4.994

*price indicative

RS Stock No.:
675-580
Mfr. Part No.:
49655
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Flexible Cable

Series

SUPERTRONIC-C-PURö

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

4.7mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Maximum Operating Temperature

90°C

Cable CSA

0.14mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for high-performance applications in dynamic environments. This cable excels in providing robust durability and resistance against abrasion, notches, tears, and cuts, making it Ideal for outdoor use. It adheres to industry standards such as DIN VDE 0285-525-1, tailored for drag chains. Additionally, it is halogen-free and manufactured with materials free from harmful substances, ensuring a safe operational environment. With a flexible temperature range from -30°C to +90°C and a fixed range from -40°C to +90°C, this cable is versatile for various installations, including both dry and wet conditions, ensuring reliability and longevity in demanding applications.

Halogen-free materials for enhanced safety

Flexible temperature range from -30°C to +90°C

Fixed temperature stability from -40°C to +90°C

Designed for use in drag chains ensuring optimal performance during constant motion

Copper wire with extra fine strands for superior conductivity

Screened with tinned copper wires for improved EMC properties and signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy