Schneider Electric DPA Contactor, 110 V ac Coil, 2-Pole, 30 A, 2NO, 600 V ac
- RS Stock No.:
- 818-8710
- Mfr. Part No.:
- 8910DP32V02
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-8710
- Mfr. Part No.:
- 8910DP32V02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 30 A | |
| Series | DPA | |
| Normal State Configuration | 2NO | |
| Terminal Type | Screw | |
| Length | 50.8mm | |
| Width | 58.7mm | |
| Depth | 62.2mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 30 A | ||
Series DPA | ||
Normal State Configuration 2NO | ||
Terminal Type Screw | ||
Length 50.8mm | ||
Width 58.7mm | ||
Depth 62.2mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +65°C | ||
Non Compliant
Schneider Electric Contactor, 2 Pole, 600V Contact Voltage Rating - DPA Series - 8910DP32V02
Use this contactor from Schneider Electric to control electric motors in your industrial system. It has 2 NO poles that close when the switch is actuated, shutting off power to downstream machinery. A current rating of 30A means it supports high-powered connections for efficiency. Due to its compact dimensions of 50.8 (L) x 58.7 (W) x 62.2mm (D), the device takes up minimal space in busy setups. As it has a robust coil voltage of 120V AC at a frequency of 60Hz, this is a suitable option for high-voltage systems.
Features & Benefits
• Wide operating temperature range of 0°C to +65°C for use in challenging environments
• Electrical life of 200,000 operations for reliability
• DIN mounting option for simple installation without tools
• Quick connection of binder head screws and terminals for straightforward wiring
• Plastic body ensures protection from electric hazards and boosts user safety
• Electrical life of 200,000 operations for reliability
• DIN mounting option for simple installation without tools
• Quick connection of binder head screws and terminals for straightforward wiring
• Plastic body ensures protection from electric hazards and boosts user safety
Applications
• HVAC systems
• Data processing
• Electric furnaces
• Industrial heaters
• Data processing
• Electric furnaces
• Industrial heaters
What's termination method does this contactor use?
The unit has a screw-down termination method, so connections are vibration-proof and installation is simple without standard tools.
Related links
- Schneider Electric DPA Contactor 2-Pole 220 V ac 2 NO, 600V ac
- Schneider Electric DPA Contactor 3-Pole 600 V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric DPA Contactor 3-Pole 220 V ac 3 NO, 600V ac
- Siemens SIRIUS 3RF2 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
- Siemens SIRIUS 3RF34 Contactor 3-Pole 2NO, 600 V
