Schneider Electric DPA Contactor, 230V ac Coil, 2-Pole, 30 A 208V ac, 220 V ac, 240 V ac, 2 NO, 600V ac
- RS Stock No.:
- 815-3326
- Mfr. Part No.:
- 8910DP32V09
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-3326
- Mfr. Part No.:
- 8910DP32V09
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | DPA | |
| Product Type | Contactor | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 2 | |
| Contact Current | 30 A | |
| Control Circuit Voltage Uc | 208 V ac, 220 V ac, 240 V ac | |
| Normal State Configuration | 2 NO | |
| Contact Voltage | 600 V ac | |
| Depth | 76 mm | |
| Length | 58.7 mm | |
| Maximum Operating Temperature | 65 °C | |
| Minimum Operating Temperature | 0 °C | |
| Standards/Approvals | CE, UL, CSA, RoHS, REACH | |
| Terminal Type | Quick Connect | |
| Width | 60.2 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series DPA | ||
Product Type Contactor | ||
Coil Voltage 230 V ac | ||
Number of Poles 2 | ||
Contact Current 30 A | ||
Control Circuit Voltage Uc 208 V ac, 220 V ac, 240 V ac | ||
Normal State Configuration 2 NO | ||
Contact Voltage 600 V ac | ||
Depth 76 mm | ||
Length 58.7 mm | ||
Maximum Operating Temperature 65 °C | ||
Minimum Operating Temperature 0 °C | ||
Standards/Approvals CE, UL, CSA, RoHS, REACH | ||
Terminal Type Quick Connect | ||
Width 60.2 mm | ||
Non Compliant
- COO (Country of Origin):
- MA
Definite Purpose Contactors
Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
Auxiliary contact modules snap on either side of the Type DPA contactors.
Available 1P, 2P, 3P and 4P
DP Contactors Rated 100,000 Operations
DPA Contactors Rated 200,000 Operations
Low Coil VA
Schneider Electric NEMA Style Contactors
Related links
- Schneider Electric DPA Contactor 3-Pole 220 V ac 3 NO, 600V ac
- Schneider Electric DPA Contactor 2-Pole 2NO, 600 V ac
- Schneider Electric DPA Contactor 3-Pole 600 V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 3 W 230V ac 230V ac, 240 V ac
- Schneider Electric LC1K Contactor 240 V ac Coil 6 A 3 NO, 690V ac
- Schneider Electric TeSys K Contactor 240 V ac Coil 10 A 240V 690V ac
