Schneider Electric DPA Contactor, 110V ac Coil, 3-Pole, 30 A 110V ac, 120 V ac, 3 NO, 600V ac

Subtotal (1 unit)*

$625.32

(exc. GST)

$687.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$625.32

*price indicative

RS Stock No.:
815-3534
Mfr. Part No.:
8910DPA33V02
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

600V ac

Contact Current

30A

Series

DPA

Normal State Configuration

3 NO

Terminal Type

Quick Connect

Minimum Operating Temperature

0°C

Control Circuit Voltage Uc

110V ac, 120V ac

Maximum Operating Temperature

65°C

Standards/Approvals

CE, UL, CSA, RoHS, REACH

Depth

76mm

Width

60.2mm

Length

58.7mm

Non Compliant

COO (Country of Origin):
MX

Schneider Electric 8910DPA33V02


8910DP definite purpose magnetic contactors are designed for heating, air conditioning and refrigeration applications. This line of definite purpose contactors has current ratings up to 120 amperes resistive and 50 HP at 600 VAC. This three pole definite purpose contactor has a full load rating of 30 ampere and a resistive rating of 40 amperes. It also has a 2 HP at 115 VAC single phase, 5 HP at 230 VAC single phase and 10 HP at 230 VAC three phase, 15 HP at 460 VAC three phase and 20 HP at 575 VAC three phase. The nonreplaceable coil is available with a variety of coil voltages. This device has a 110/120 VAC 50/60 Hz coil. The contactor has straight through wiring. Contactor is 3.75 inches by 2.37 inches and 3.00 tall. These contactors are UL component recognized and CSA certified.

Definite Purpose Contactors


Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment.

Auxiliary contact modules snap on either side of the Type DPA contactors.

Available 1P, 2P, 3P and 4P

DP Contactors Rated 100,000 Operations

DPA Contactors Rated 200,000 Operations

Low Coil VA

Schneider Electric NEMA Style Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy