Schneider Electric DPA Contactor, 230 V ac Coil, 3-Pole, 25 A, 600 V ac
- RS Stock No.:
- 815-3329
- Mfr. Part No.:
- 8910DPA23V09
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-3329
- Mfr. Part No.:
- 8910DPA23V09
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 25 A | |
| Series | DPA | |
| Terminal Type | Quick Connect | |
| Width | 60.2mm | |
| Length | 58.7mm | |
| Depth | 76mm | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 25 A | ||
Series DPA | ||
Terminal Type Quick Connect | ||
Width 60.2mm | ||
Length 58.7mm | ||
Depth 76mm | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature 0°C | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Schneider Electric DPA Contactor 2-Pole 2NO, 600 V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric DPA Contactor 3-Pole 220 V ac 3 NO, 600V ac
- Schneider Electric DPA Contactor 2-Pole 220 V ac 2 NO, 600V ac
- Schneider Electric LC1K Series Contactor 3-Pole 2.2 kW 690 V ac
- Schneider Electric LC1K Series Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW, 1NO
