ABB AF09 Contactor, 24V ac/dc Coil, 4-Pole, 25 A, 4 kW 60V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 711-6216
- Mfr. Part No.:
- 1SBL136501R2100 AF09Z-22-00-21
- Brand:
- ABB
Subtotal (1 unit)*
$235.04
(exc. GST)
$258.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.04 |
*price indicative
- RS Stock No.:
- 711-6216
- Mfr. Part No.:
- 1SBL136501R2100 AF09Z-22-00-21
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Series | AF09 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 80mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Series AF09 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 80mm | ||
Depth 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 24V AC/DC Coil Voltage, 4kW Power Rating - 1SBL136501R2100 AF09Z-22-00-21
This contactor is essential for motor control applications and is designed to meet high operational demands. It efficiently manages the control of motors and power circuits, making it a vital choice for professionals in the industrial automation sector. Its durable construction and advanced functionalities ensure consistent operation in diverse conditions, effectively addressing the challenges present in modern electrical systems.
Features & Benefits
• Built-in surge protection enhances reliability and safety
• Screw terminals for simple and secure connections
• Compact design for efficient space utilisation
• Suitable for both AC and DC operation, increasing versatility
Applications
• Controls motors up to 4 kW at 400V AC
• Utilised for switching power circuits in various industrial environments
• Suitable for applications requiring operational safety and efficiency
Can it handle varying voltage levels efficiently?
Yes, its wide control voltage range accommodates significant variations.
How it can be connect it in my existing setup?
It features screw terminals for straightforward connections.
Is it suitable for outdoor use?
While it can operate in high ambient temperatures, maintaining optimal conditions is recommended.
Related links
- ABB AF09 Contactor 60 V ac/dc Coil 25 A 2 NO/2 NC, 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 60V dc 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 60V 690V ac
- ABB AF09 Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 48V 690V ac
- ABB AF09 Contactor 500 V ac/dc Coil 4 kW 500V ac/dc 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac