ABB AF26Z Contactor, 24V ac/dc Coil, 4-Pole, 45 A, 11 kW 60V, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$316.83

(exc. GST)

$348.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.83

*price indicative

RS Stock No.:
764-8933
Mfr. Part No.:
1SBL236501R2100 AF26Z-22-00-21
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Power Rating

11kW

Series

AF26Z

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

45A

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

101mm

Length

86mm

Standards/Approvals

CSA, UL

Width

45mm

Pole and Throw Configuration

4P

ABB Series AF Contactor, 24V Coil Voltage, 45A Current Rating - 1SBL236501R2100 AF26Z-22-00-21


This contactor is a high-performance industrial control unit designed to manage electrical circuits with efficiency. With a robust 4-pole configuration, it operates at a maximum contact voltage of 690 V and can handle a current rating of 45 A. Measuring 101mm in length and 45mm in width, this screw Terminal contactor is specifically designed for DIN rail mounting.

Features & Benefits


• Offers a wide control voltage range of 24 to 60 V
• Utilises Advanced AF technology for energy efficiency
• Built-in surge protection for stable operation
• Supports control of motors up to 11 kW at 400 V AC
• Designed for easy extension with auxiliary contact blocks

Applications


• Used for motor control in manufacturing
• Ideal for switching power circuits in automation equipment
• Suitable for robust electrical distribution systems
• Integrated into control panels within industrial setups

What operational capabilities does this unit possess regarding electrical circuits?


It can switch circuits with a maximum operational voltage of 690 V and is rated for a current of 45 A, making it suitable for various industrial applications.

Is this product suitable for extreme operational conditions?


Yes, it operates effectively within a temperature range of -40 °C to +70 °C, ensuring reliability in harsh environments.

What kind of mounting options are available for this unit?


It is designed for secure installation on a DIN rail, facilitating easy integration into control systems and industrial environments.

How can this contactor enhance circuit protection?


With built-in surge protection, it safeguards connected circuits against voltage spikes, ensuring longevity and reliability of the electrical system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy