RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 60 A 240V, 2 NO/2 NC, 690V ac/dc

Subtotal (1 unit)*

$1,360.12

(exc. GST)

$1,496.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,360.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7453
Mfr. Part No.:
LC1D40008U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac/dc

Contact Current

60A

Series

LC1D

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Resistive Load

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-5°C

Operational Current Ie

60A

Maximum Operating Temperature

60°C

Length

85mm

Width

127mm

Standards/Approvals

CSA, UL

Depth

125mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

Schneider Electric LC1D Series Contactor, 240V AC Coil Voltage, 60A Contact Current Rating - LC1D40008U7


This contactor belongs to the TeSys D range and is designed for industrial applications. Rated for a maximum operational voltage of 690 V AC/DC, it features a compact design with dimensions of 127mm in height, 85mm in width, and 125mm in depth. This product operates effectively within a temperature range of -40°C to +60°C, making it suitable for various working environments.

Features & Benefits


• Features a 4-pole configuration facilitating versatile operations

• Rated for a contact current of 60A, ensuring robust performance

• Designed for 240V AC control voltage for dependable operation

• Utilises a reversing function catering to diverse electrical applications

• Equipped with screw terminal types for secure connections

• Mechanical durability rated at 6 million cycles enhances longevity

Applications


• Used for controlling heavy machinery in manufacturing plants

• Ideal for motor control in HVAC systems

• Utilised in automation systems for efficient operations

• Appropriate for both resistive and inductive loads in electrical setups

What is the maximum voltage this device can handle for operational efficiency?


It can manage a maximum operational voltage of 690 V AC/DC, ensuring compatibility with high voltage applications.

How does this contactor perform in different temperature environments?


It operates effectively in temperatures ranging from -40°C to +60°C, accommodating various industrial conditions.

What current rating does this unit support for optimal performance?


This unit supports a contact current rating of 60A, allowing it to handle significant electrical loads efficiently.

Can additional auxiliary contacts be integrated with this contactor?


This model does not include auxiliary contacts, focusing on its primary function for reversing capabilities with its current configuration.

How is the connection process for the control circuit managed?


The control circuit features screw clamp terminals, allowing for flexible cable stiffness with highly secure connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy