Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 32 A 230V ac, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7289
- Mfr. Part No.:
- LC1D188U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$125.76
(exc. GST)
$138.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 left, ready to ship
- Plus 12 left, ready to ship from another location
- Plus 6 left, shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $125.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7289
- Mfr. Part No.:
- LC1D188U7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 250A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA | |
| Depth | 99mm | |
| Length | 105mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 32A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 250A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA | ||
Depth 99mm | ||
Length 105mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D188U7
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 240V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 8.8 kW 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 33 kW 240V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 300 V dc, 690V ac
