RS Better World

Schneider Electric LC1D Contactor, 240V ac Coil, 3-Pole, 65 A, 37 kW 240V ac, 3 NO, 690V

Subtotal (1 unit)*

$793.39

(exc. GST)

$872.73

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 9 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 +$793.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8289
Mfr. Part No.:
LC1D65AU7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Power Rating

37kW

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

65A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

122mm

Width

55mm

Depth

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

RoHS Status: Exempt

Schneider Electric LC1D65AU7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 65A/440V AC-3/3e (30kW@400V). They can be used to create motor starters for almost any type of application. It provides a 240V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 20HP at 200 to 208VAC, 20HP at 240VAC, 40HP at 480VAC and 50HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 480VAC up to 110A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 125A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 240 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.90 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Features & Benefits


• 3NO configuration for efficient motor control

• Auxiliary contacts (1NO + 1NC) provide additional functionality

• Rail mounting style for easy installation

• Wide temperature range (-40°C to +60°C) ensures reliability

• Screw clamp terminals for secure connections

Applications


• Motor control in three-phase systems

• High current switching applications

• Automation and control systems

• Industrial machinery setups

• Suitable for both resistive and inductive loads

Is it suitable for automated control systems?


Yes, it integrates seamlessly into automation setups.

Can the auxiliary contacts be customised?


Yes, it includes 1NO + 1NC auxiliary contacts for added flexibility.

Is it easy to install?


Yes, the rail mounting style simplifies installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy