HARWIN Polyamide Round Spacer Terminal

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.14

(exc. GST)

$3.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 23 November 2026
  • Plus 1,850 unit(s) shipping from 23 November 2026
  • Plus 2,380 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.314$3.14-
500 - 990$0.309$3.091%
1000 +$0.303$3.033%

*price indicative

RS Stock No.:
161-3686
Mfr. Part No.:
R30-6700494
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Round Spacer

Sub Type

Terminal

Chassis Hole Diameter

3.2mm

Thread Size

M3

Threaded Stud Length

4mm

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
TW
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.

4mm body length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy