Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 20 A, 1.56 W 230V ac, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 454-7913
- Distrelec Article No.:
- 301-50-610
- Mfr. Part No.:
- LC1D098P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$214.39
(exc. GST)
$235.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $214.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 454-7913
- Distrelec Article No.:
- 301-50-610
- Mfr. Part No.:
- LC1D098P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Power Rating | 1.56W | |
| Series | LC1D | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 85mm | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Power Rating 1.56W | ||
Series LC1D | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Resistive Load | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 85mm | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric LC1D Series Contactor, 4 Pole Configuration, 20A Current - LC1D098P7
Features & Benefits
Applications
What is the benefit of using this product in industrial automation?
How does the temperature range impact performance?
What makes the auxiliary contacts an advantage in this product?
How does the contactor's design cater to high current applications?
What installation methods are recommended for this product?
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
