Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 50 A, 18.5 kW 200V, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 845-1926
- Mfr. Part No.:
- LC1D326L7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$362.15
(exc. GST)
$398.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $362.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-1926
- Mfr. Part No.:
- LC1D326L7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 50A | |
| Power Rating | 18.5kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 200V | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 92mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 50A | ||
Power Rating 18.5kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 200V | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Depth 92mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1D326L7) Reversing / Non-Reversing Contactors and Control Relays.
- RS Stock No. 8446750
- Mfr. Part No. LC1D32L7
- RS Stock No. 8451939
- Mfr. Part No. LC1D326P7
- RS Stock No. 8451762
- Mfr. Part No. LC1D256P7
- RS Stock No. 8451904
- Mfr. Part No. LC1D326B7
Related links
- Schneider Electric LC1D Contactor 3-Pole 15 kW 200V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 230V ac 690V ac












