RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 40 A, 2.5 W 230V ac, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$234.35

(exc. GST)

$257.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
454-8023
Distrelec Article No.:
301-50-631
Mfr. Part No.:
LC1D258P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

40A

Power Rating

2.5W

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Resistive Load

Control Circuit Voltage Uc

230V ac

Operational Current Ie

40A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Length

105mm

Depth

97mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric LC1D258P7


TeSys Deca contactor, 4 poles (2NO+2NC), for non-inductive load applications up to 40A/690V AC-1. They can be used to create motor starters for almost any type of application. It provides a 230V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Power contacts have a 40A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.13 inches tall, 1.77 inches wide and 3.90 inches deep. It weighs 0.94 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

• Free from mercury and toxic heavy metals so it's environmentally friendly

• Bidirectional peak-limiting diode protects the coil to prevent malfunction

• Four poles support additional connections, boosting productivity

• Compact dimensions of 105 (H) x 45 (W) x 99mm (D) for use in small spaces

• Low weight of 0.425kg means it won't place strain on your setup

Applications


• Industrial automation

• Energy generation

• Food and beverage industries

Is this contactor suitable for use in harsh environments?


Yes – this contactor has an operating temperature range of -5°C to +60 °C, so is safe for use in harsh industrial settings. An IP20 rating means it’s also touch-proof and protected from objects over 12mm in size.

Approvals

LROS (Lloyds register of shipping), CSA, UL, GOST, DNV, CCC, GL, BV, RINA, UKCA.

Standards

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy