Eaton DILM Contactor, 110V ac Coil, 3-Pole, 150 A, 75 kW 120V, 3 NO, 400V ac

Subtotal (1 unit)*

$1,111.50

(exc. GST)

$1,222.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,111.50

*price indicative

RS Stock No.:
631-9883
Mfr. Part No.:
239587 DILM150(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

150A

Power Rating

75kW

Series

DILM

Function

Motor Control, Resistive Load

Mount Type

Surface

Normal State Configuration

3 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Clamp

Operational Current Ie

150A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

40°C

Length

170mm

Depth

175mm

Width

111mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton 3-Pole Contactor, 110V AC Coil Voltage, 150A Contact Current Rating - DILM Series -239587 DILM150(RAC120)


Looking for a reliable way to switch powerful loads in an electrical circuit? Use this contactor from Eaton. Thanks to its high coil voltage of 110V AC and current rating of 150A, you'll find it suitable for use in heavy-duty systems. It features robust screw terminals to make a stable electrical connection. A wide operating temperature range between -25°C and +40°C means this component can withstand harsh environments. You can safely use it in demanding applications, such as factory automation systems and lighting fixtures.

• Built-in short-circuit protection to prevent damage from irregular currents

• Mechanical shock resistance for durability in harsh environments

How long will this contactor last?


This unit has a mechanical lifespan of 1,000,000 operations, so you can rely on it for long-term use. It also has an operational frequency rating of 3,600 cycles per hour for reliable daily switching.

What's the difference between a contactor and a relay?


The contact state configuration of contactors are typically normally open, while relays can be normally closed or normally open. A contactor also has a higher load capacity and power rating than a relay.

EATON 3 phase DILM Series Contactors


High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Features and Benefits:


• Compatible with the SmartWire-DT® communication system

• Identical sizes for AC and DC operated contactors

• Minimised heat dissipation - energy saving

• Direct Fieldbus connection

• Integrated suppressor circuit for DC models

Typical Applications


This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.

How contactors operate?


Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.

Note

Eaton formerly known as Moeller

  • RS Stock No. 6324942
  • Mfr. Part No. 239399 DILM80(110V50HZ,120V60HZ)
Each
$1,090.16
  • RS Stock No. 6319899
  • Mfr. Part No. 239588 DILM150(RAC240)
Each
$1,622.18
  • RS Stock No. 1875331
  • Mfr. Part No. 191701 DILMS7-23(110V50HZ,120V60HZ)
Each
$206.09
  • RS Stock No. 4930107
  • Mfr. Part No. 276817 DILM12-10(24V50HZ)
Each
$146.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy