Eaton DILM Contactor, 230V ac Coil, 3-Pole, 150 A, 75 kW 240V, 3 NO, 400V ac
- RS Stock No.:
- 631-9899
- Mfr. Part No.:
- 239588 DILM150(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,622.18
(exc. GST)
$1,784.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,622.18 |
*price indicative
- RS Stock No.:
- 631-9899
- Mfr. Part No.:
- 239588 DILM150(RAC240)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 150A | |
| Series | DILM | |
| Power Rating | 75kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 170mm | |
| Width | 111mm | |
| Depth | 175mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 150A | ||
Series DILM | ||
Power Rating 75kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 170mm | ||
Width 111mm | ||
Depth 175mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton Contactor, 150A Contact Current Rating, 75kW Power Rating - 239588 DILM150(RAC240)
Features & Benefits
Applications
Will it provide protection against electrical shocks?
Can it handle high inrush currents?
How many poles does it feature?
Note
- RS Stock No. 6324964
- Mfr. Part No. 239402 DILM80(230V50HZ,240V60HZ)
- RS Stock No. 6319883
- Mfr. Part No. 239587 DILM150(RAC120)
- RS Stock No. 4930315
- Mfr. Part No. 277260 DILM32-10(230V50HZ,240V60HZ)
- RS Stock No. 4930214
- Mfr. Part No. 277004 DILM17-10(230V50HZ,240V60HZ)
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 3-Pole 240 V, 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V











