Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 150 A, 23 kW, 400V
- RS Stock No.:
- 250-9967
- Mfr. Part No.:
- 239597 DILM150-22(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,278.97
(exc. GST)
$2,506.87
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,278.97 |
*price indicative
- RS Stock No.:
- 250-9967
- Mfr. Part No.:
- 239597 DILM150-22(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 150A | |
| Series | DILM | |
| Power Rating | 23kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 175mm | |
| Depth | 175mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 150A | ||
Series DILM | ||
Power Rating 23kW | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 175mm | ||
Depth 175mm | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509882
- Mfr. Part No. 235909 DILM80(48V50HZ)
Each
$1,177.60
- RS Stock No. 2509966
- Mfr. Part No. 239594 DILM150(RDC240)
Each
$2,232.06
- RS Stock No. 2509475
- Mfr. Part No. 106363 DILM15-22(230V50HZ,240V60HZ)
Each
$236.01
- RS Stock No. 2509972
- Mfr. Part No. 239618 DILMC80(230V50HZ,240V60HZ)
Each
$1,180.24
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 120 V, 120V
- Eaton DILMS150-22(RAC120) Contactor 230 V ac/dc Coil 75 kW 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 440 V 400V












