Eaton DILM Contactor, 120V Coil, 3-Pole, 9 A, 4.5 kW, 1 NC, 400V
- RS Stock No.:
- 250-9397
- Mfr. Part No.:
- 104424 DILMF11-01(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$479.61
(exc. GST)
$527.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.61 |
*price indicative
- RS Stock No.:
- 250-9397
- Mfr. Part No.:
- 104424 DILMF11-01(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Power Rating | 4.5kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Power Rating 4.5kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Width 45mm | ||
Depth 97mm | ||
Length 97mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 NC, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging
Conventional free air thermal current
Contactors for semiconductor industries
Built-in suppressor circuit
- RS Stock No. 2510237
- Mfr. Part No. 276730 DILM9-01(42V50/60HZ)
Each
$123.14
- RS Stock No. 2510245
- Mfr. Part No. 276744 DILM9-01(220VDC)
Each
$138.10
- RS Stock No. 2509393
- Mfr. Part No. 104420 DILMF11-10(RAC120)
Each
$479.61
- RS Stock No. 2510227
- Mfr. Part No. 276721 DILM9-01(42V50HZ,48V60HZ)
Each
$123.14
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 120V 400V
- Eaton DILM Contactor 3-Pole 1 NC, 230V
- Eaton DILM Contactor 3-Pole 2 NO/2 NC, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 120 V 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 400V












